TI CSD17571Q2
| Manufacturer | |
| Mfr. Part # | CSD17571Q2 |
| LCSC Part # | C962382 |
| Package | WSON-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 22A WSON-6(2x2) |
| Description | N-Channel 30V 22A 2.5W Surface Mount WSON-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | WSON-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
450
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2739 | $ 1.37 |
50+ | $ 0.2163 | $ 10.82 |
150+ | $ 0.1917 | $ 28.76 |
500+ | $ 0.1609 | $ 80.45 |
3,000+ | $ 0.1472 | $ 441.60 |
6,000+ | $ 0.139 | $ 834.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$