FMD(Fremont Micro Devices) FT60F122A-RB
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT60F122A-RB |
| LCSC Part # | C962339 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | High-performance RISC CPU |
| Datasheet | FMD(Fremont Micro Devices) FT60F122A-RB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-14 | |
| DAC (Bit) | - | |
| ADC (Bit) | - | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | RISC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-14 | |
| DAC (Bit) | - | |
| ADC (Bit) | - | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | RISC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 35 instructions to learn
- All single-cycle instructions (except branch/jump)
- Selectable instruction cycles: 2T/4T, F_SYS = 16MHz, VDD ≥ 2.7V
- 8-level hardware stack architecture
- Program ROM: 2k x 14bits (FT60F12X)
- Data RAM: 128 x 8bits (FT60F12X)
- Data EEPROM: 256 x 8bits
- Two internal clocks: 16MHz high-speed high-precision HIRC, 32kHz low-speed low-power LIRC
- Crystal oscillator and external clock input, max. 20MHz
- Crystal clock missing detection
- Dual-speed clock startup in crystal clock configuration
- Selectable system clock source
- 16-bit watchdog with 7-bit prescaler
- Optional external crystal clock for precise timing
- Power-on delay counter
- Low-power SLEEP mode
- Wide operating voltage range: 1.9V - 5.5V
- Industrial temperature range: -40 - 85°C
- Maximum clock frequency: 16MHz
- VF_SYS = 8MHz: 1.9V - 5.5V
- VF_SYS = 16MHz: 2.7V - 5.5V
- LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1V
- LVD: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0V
- External voltage detection when used as comparator
- Detection output usable as PWM brake source
- ISP and OCD support
- 3 hardware breakpoints
- Software reset, single-step, pause, step-over, etc.
- Program ROM protection
- Packages: SOP8, SOP14, SOP16, MSOP10, SOT23-6
- Up to 14 general-purpose IOs: PORTA and PORTC
- Port change interrupt, PA0 – PA7
- 14 pins with independent pull-up and pull-down, simultaneously enabled for 1/2VDD bias
- Programmable sink current (56/79mA) and source current (8/31mA, 4/31mA, 4/8/31mA)
- Direct LED segment display driving, eliminates current-limiting resistors
- External reset pin: PA5
- Timer0 - 8-bit: 8-bit prescaler, selectable clock source
- Timer2 - 16-bit: 4-bit prescaler and 4-bit postscaler
- Internal slow clock measurement
- 3-channel PWM with independent polarity and independent duty cycle
- Complementary PWM output with dead-band control, mappable to up to 6 IOs
- Duty cycle and period register double-buffered
- Clock sources: HIRC, crystal clock, 2x HIRC, 2x crystal clock, instruction clock, system clock, LIRC
- Operational in sleep mode
- Brake input
- Buzzer mode
- Single-pulse mode
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-14 | |
| DAC (Bit) | - | |
| ADC (Bit) | - | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | RISC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-14 | |
| DAC (Bit) | - | |
| ADC (Bit) | - | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | RISC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 35 instructions to learn
- All single-cycle instructions (except branch/jump)
- Selectable instruction cycles: 2T/4T, F_SYS = 16MHz, VDD ≥ 2.7V
- 8-level hardware stack architecture
- Program ROM: 2k x 14bits (FT60F12X)
- Data RAM: 128 x 8bits (FT60F12X)
- Data EEPROM: 256 x 8bits
- Two internal clocks: 16MHz high-speed high-precision HIRC, 32kHz low-speed low-power LIRC
- Crystal oscillator and external clock input, max. 20MHz
- Crystal clock missing detection
- Dual-speed clock startup in crystal clock configuration
- Selectable system clock source
- 16-bit watchdog with 7-bit prescaler
- Optional external crystal clock for precise timing
- Power-on delay counter
- Low-power SLEEP mode
- Wide operating voltage range: 1.9V - 5.5V
- Industrial temperature range: -40 - 85°C
- Maximum clock frequency: 16MHz
- VF_SYS = 8MHz: 1.9V - 5.5V
- VF_SYS = 16MHz: 2.7V - 5.5V
- LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1V
- LVD: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0V
- External voltage detection when used as comparator
- Detection output usable as PWM brake source
- ISP and OCD support
- 3 hardware breakpoints
- Software reset, single-step, pause, step-over, etc.
- Program ROM protection
- Packages: SOP8, SOP14, SOP16, MSOP10, SOT23-6
- Up to 14 general-purpose IOs: PORTA and PORTC
- Port change interrupt, PA0 – PA7
- 14 pins with independent pull-up and pull-down, simultaneously enabled for 1/2VDD bias
- Programmable sink current (56/79mA) and source current (8/31mA, 4/31mA, 4/8/31mA)
- Direct LED segment display driving, eliminates current-limiting resistors
- External reset pin: PA5
- Timer0 - 8-bit: 8-bit prescaler, selectable clock source
- Timer2 - 16-bit: 4-bit prescaler and 4-bit postscaler
- Internal slow clock measurement
- 3-channel PWM with independent polarity and independent duty cycle
- Complementary PWM output with dead-band control, mappable to up to 6 IOs
- Duty cycle and period register double-buffered
- Clock sources: HIRC, crystal clock, 2x HIRC, 2x crystal clock, instruction clock, system clock, LIRC
- Operational in sleep mode
- Brake input
- Buzzer mode
- Single-pulse mode
C962339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



