ST L6205D013TR
| Manufacturer | |
| MPN | L6205D013TR |
| LCSC Part # | C962257 |
| Packaging | SO-20-300mil |
| Customer # | |
| Key Attributes | DMOS Dual Full Bridge Driver |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-20-300mil | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection;Built-in charge pump | |
| Technology | Yes | |
| Interface | Parallel | |
| Operating Temperature | -25℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.8A | |
| Control Voltage | - | |
| RDS(on) | 300mΩ | |
| Motor Drive Voltage(Vm) | 8V~52V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-20-300mil | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection;Built-in charge pump | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | Parallel | |
| Operating Temperature | -25℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.8A | |
| Control Voltage | - | |
| RDS(on) | 300mΩ | |
| Motor Drive Voltage(Vm) | 8V~52V |
Introduction
The L6205 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6205 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.
Features
- OPERATING SUPPLY VOLTAGE FROM 8 TO 52V
- 5.6A OUTPUT PEAK CURRENT (2.8A DC)
- RDS(ON) 0.3Ω TYP. VALUE @ Tj = 25 °C
- OPERATING FREQUENCY UP TO 100kHz
- NON DISSIPATIVE OVERCURRENT PROTECTION
- PARALLELED OPERATION
- CROSS CONDUCTION PROTECTION
- THERMAL SHUTDOWN
- UNDER VOLTAGE LOCKOUT
- INTEGRATED FAST FREE WHEELING DIODES
Applications
- BIPOLAR STEPPER MOTOR
- DUAL OR QUAD DC MOTOR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9619 | $ 2.96 |
| 10+ | $ 2.5243 | $ 25.24 |
| 30+ | $ 2.25 | $ 67.50 |
| 100+ | $ 1.9691 | $ 196.91 |
| 500+ | $ 1.8418 | $ 920.90 |
| 1,000+ | $ 1.7879 | $ 1787.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-20-300mil | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection;Built-in charge pump | |
| Technology | Yes | |
| Interface | Parallel | |
| Operating Temperature | -25℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.8A | |
| Control Voltage | - | |
| RDS(on) | 300mΩ | |
| Motor Drive Voltage(Vm) | 8V~52V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-20-300mil | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection;Built-in charge pump | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | Parallel | |
| Operating Temperature | -25℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.8A | |
| Control Voltage | - | |
| RDS(on) | 300mΩ | |
| Motor Drive Voltage(Vm) | 8V~52V |
Introduction
The L6205 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6205 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.
Features
- OPERATING SUPPLY VOLTAGE FROM 8 TO 52V
- 5.6A OUTPUT PEAK CURRENT (2.8A DC)
- RDS(ON) 0.3Ω TYP. VALUE @ Tj = 25 °C
- OPERATING FREQUENCY UP TO 100kHz
- NON DISSIPATIVE OVERCURRENT PROTECTION
- PARALLELED OPERATION
- CROSS CONDUCTION PROTECTION
- THERMAL SHUTDOWN
- UNDER VOLTAGE LOCKOUT
- INTEGRATED FAST FREE WHEELING DIODES
Applications
- BIPOLAR STEPPER MOTOR
- DUAL OR QUAD DC MOTOR
C962257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



