TI DIR9001PWR
| Manufacturer | |
| MPN | DIR9001PWR |
| LCSC Part # | C96215 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | DIR9001 96-kHz, 24-Bit Digital Audio Interface Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Resolution (Bits) | 28kHz~108kHz | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in phase-locked loop | |
| Interface | I2S | |
| Voltage - Supply | 2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIR9001 is a digital audio interface receiver that can receive a 28- kHz to 108- kHz sampling- frequency, 24- bit- data- word, biphase- encoded signal. The DIR9001 complies with IEC60958- 3, JEITA CPR- 1205 (Revised version of EIAJ CP- 1201), AES3, EBUtech3250, and it can be used in various applications that require a digital audio interface.
The DIR9001 supports many output system clock and output data formats and can be used flexibly in many application systems. As the all functions which the DIR9001 provides can be controlled directly through control pins, it can be used easily in an application system that does not have a microcontroller. Also, as dedicated pins are provided for the channel- status bit and user- data bit, processing of their information can be easily accomplished by connecting with a microcontroller, DSP, or others.
The DIR9001 does not require an external clock source or resonator for decode operation if the internal actual- sampling- frequency calculator is not used. Therefore, it is possible to reduce the cost of a system.
The operating temperature range of the DIR9001 is specified as - 40℃ to 85℃, which makes it suitable for automotive applications.
Features
- One-Chip Digital Audio Interface Receiver (DIR) Including Low-Jitter Clock-Recovery System
- Compliant With Digital Audio Interface Standards: IEC60958 (former IEC958), JEITA CPR-1205 (former EIAJ CP-1201, CP-340), AES3, EBU tech3250
- Clock Recovery and Data Decode From Biphase Input Signal, Generally Called S/PDIF, EIAJ CP-1201, IEC60958, AES/EBU
- Biphase Input Signal Sampling Frequency (fs) Range: 28 kHz to 108 kHz
- Low-Jitter Recovered System Clock: 50 ps
- Jitter Tolerance Compliant With IEC60958-3
- Selectable Recovered System Clock: 128 fs, 256 fs, 384 fs, 512 fs
- Serial Audio Data Output Formats: 24-Bit I²C; MSB-First, 24-Bit Left-Justified; MSB-First 16-, 24-Bit Right-Justified
- User Data, Channel-Status Data Outputs Synchronized With Decoded Serial Audio Data
- No External Clock Required for Decode
- Includes Actual Sampling Frequency Calculator (Needs External 24.576-MHz Clock)
- Function Control: Parallel (Hardware)
- Functions Similar and Pin Assignments Equivalent to Those of DIR1703
- Single Power Supply: 3.3 V (2.7 V to 3.6 V)
- Wide Operating Temperature Range: -40°C to 85°C
- 5 V-Tolerant Digital Inputs
- Package: 28-pin TSSOP, Pin Pitch: 0.65 mm
Applications
- AV/DVD Receiver, AV Amplifier
- Car or Mobile Audio System
- Digital Television
- Musical Instruments
- Recording Systems
- High-End Audio/Sound Card for PC
- Replacement of DIR1703
- Other Applications Requiring S/PDIF Receiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1551 | $ 2.16 |
| 10+ | $ 1.8051 | $ 18.05 |
| 30+ | $ 1.5653 | $ 46.96 |
| 100+ | $ 1.3417 | $ 134.17 |
| 500+ | $ 1.2412 | $ 620.60 |
| 1,000+ | $ 1.1958 | $ 1195.80 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Resolution (Bits) | 28kHz~108kHz | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in phase-locked loop | |
| Interface | I2S | |
| Voltage - Supply | 2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIR9001 is a digital audio interface receiver that can receive a 28- kHz to 108- kHz sampling- frequency, 24- bit- data- word, biphase- encoded signal. The DIR9001 complies with IEC60958- 3, JEITA CPR- 1205 (Revised version of EIAJ CP- 1201), AES3, EBUtech3250, and it can be used in various applications that require a digital audio interface.
The DIR9001 supports many output system clock and output data formats and can be used flexibly in many application systems. As the all functions which the DIR9001 provides can be controlled directly through control pins, it can be used easily in an application system that does not have a microcontroller. Also, as dedicated pins are provided for the channel- status bit and user- data bit, processing of their information can be easily accomplished by connecting with a microcontroller, DSP, or others.
The DIR9001 does not require an external clock source or resonator for decode operation if the internal actual- sampling- frequency calculator is not used. Therefore, it is possible to reduce the cost of a system.
The operating temperature range of the DIR9001 is specified as - 40℃ to 85℃, which makes it suitable for automotive applications.
Features
- One-Chip Digital Audio Interface Receiver (DIR) Including Low-Jitter Clock-Recovery System
- Compliant With Digital Audio Interface Standards: IEC60958 (former IEC958), JEITA CPR-1205 (former EIAJ CP-1201, CP-340), AES3, EBU tech3250
- Clock Recovery and Data Decode From Biphase Input Signal, Generally Called S/PDIF, EIAJ CP-1201, IEC60958, AES/EBU
- Biphase Input Signal Sampling Frequency (fs) Range: 28 kHz to 108 kHz
- Low-Jitter Recovered System Clock: 50 ps
- Jitter Tolerance Compliant With IEC60958-3
- Selectable Recovered System Clock: 128 fs, 256 fs, 384 fs, 512 fs
- Serial Audio Data Output Formats: 24-Bit I²C; MSB-First, 24-Bit Left-Justified; MSB-First 16-, 24-Bit Right-Justified
- User Data, Channel-Status Data Outputs Synchronized With Decoded Serial Audio Data
- No External Clock Required for Decode
- Includes Actual Sampling Frequency Calculator (Needs External 24.576-MHz Clock)
- Function Control: Parallel (Hardware)
- Functions Similar and Pin Assignments Equivalent to Those of DIR1703
- Single Power Supply: 3.3 V (2.7 V to 3.6 V)
- Wide Operating Temperature Range: -40°C to 85°C
- 5 V-Tolerant Digital Inputs
- Package: 28-pin TSSOP, Pin Pitch: 0.65 mm
Applications
- AV/DVD Receiver, AV Amplifier
- Car or Mobile Audio System
- Digital Television
- Musical Instruments
- Recording Systems
- High-End Audio/Sound Card for PC
- Replacement of DIR1703
- Other Applications Requiring S/PDIF Receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



