LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A8500RGRR product image
  • TPS7A8500RGRR thumbnail 1
  • TPS7A8500RGRR thumbnail 2
  • TPS7A8500RGRR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A8500RGRRRoHS

Manufacturer
MPN
TPS7A8500RGRR
LCSC Part #
C962073
Packaging
VQFN-20-EP(3.5x3.5)
Customer #
Key Attributes
4A low input voltage, low noise, high precision, ultra-low dropout regulator with power good indication
Datasheetpdf iconTI TPS7A8500RGRR
In-Stock: 1,085
1,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2345$ 2.23
10+$ 1.9345$ 19.35
30+$ 1.7205$ 51.62
100+$ 1.5291$ 152.91
500+$ 1.4416$ 720.80
1,000+$ 1.4043$ 1404.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20-EP(3.5x3.5)
Output Voltage800mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current4A
Operating Voltage6.5V
Output TypeAdjustable
FeaturesAdjustable soft-start;Operating status indication;Enable control;Output discharge;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A85 is a low-noise (4.4 μV_RMS), low-dropout (LDO) linear regulator with 4A source current capability and a maximum dropout voltage of only 240 mV. The output voltage can be pin-programmed from 0.8V to 3.95V or adjusted from 0.8V to 5.0V via an external resistor divider.

The TPS7A85 combines low noise (4.4 μV_RMS), high PSRR, and high output current performance, making it well-suited for powering high-speed communications, video, medical, or test and measurement loads up to 1A. The high performance of the TPS7A85 limits phase noise and clock jitter generated by the power supply, making it ideal for powering high-performance SerDes, ADCs, DACs, and RF components. RF amplifiers in particular benefit from the device's high performance and 5.0V output capability.

For digital loads requiring low-input, low-output (LILO) voltage operation — such as ASICs, FPGAs, and DSPs — the TPS7A85's excellent accuracy (0.75% over load and temperature range), remote sensing, superior transient performance, and soft-start functionality ensure optimal system performance.

The versatility of the TPS7A85 makes it a compelling choice for many demanding applications.

Features

AI Translation
  • Low dropout: 150 mV (typical) at 4A
  • Line, load, and temperature accuracy: 1% (maximum)
  • Output voltage noise: 4.4 μV_RMS (0.8V output), 8.4 μV_RMS (5.0V output)
  • Input voltage range:
    • Without bias: 1.4V to 6.5V
    • With bias: 1.1V to 6.5V
  • ANY-OUT™ operation:
    • Output voltage range: 0.8V to 3.95V
  • Adjustable operation:
    • Output voltage range: 0.8V to 5.0V
  • Power supply ripple rejection:
    • 40dB at 500kHz
  • Excellent load transient response
  • Adjustable soft-start
  • Inrush current control
  • Open-drain power good (PG) output
  • Stable with 47 μF or larger ceramic output capacitors
  • Operating temperature range: -40°C to +125°C
  • 20-pin 3.5 mm×3.5 mm VQFN package

Applications

AI Translation
  • Digital loads: SerDes, FPGA, and DSP
  • Instrumentation, medical, and audio
  • High-speed analog circuits: VCO, ADC, DAC, and LVDS
  • Imaging: CMOS sensors and video ASIC
  • Test and measurement