LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM5122PWR product image
  • PCM5122PWR thumbnail 1
  • PCM5122PWR thumbnail 2
  • PCM5122PWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI PCM5122PWRRoHS

Manufacturer
MPN
PCM5122PWR
LCSC Part #
C962071
Packaging
TSSOP-28
Customer #
Key Attributes
2 VRMS audio stereo DAC with 32-bit 384 kHz PCM interface
Datasheetpdf iconTI PCM5122PWR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingTSSOP-28
Settling Time-
Number of Channels2
InterfaceI2C;SPI
Operating Temperature-40℃~+130℃
Voltage - Supply3.1V~3.46V
Quiescent Current800uA
Output Type-
Integral non - linearity-
Resolution (Bits)24;384kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCM512x devices belong to a family of monolithic CMOS integrated circuits, consisting of a stereo digital-to-analog converter (DAC) and additional support circuitry in a thin shrink small-outline package (TSSOP). The PCM512x uses the latest generation of advanced segmented DAC architecture products, enabling excellent dynamic performance and improved tolerance to clock jitter. Members of the PCM512x family integrate preset audio processing features with programmable coefficients, allowing developers to change the characteristics of the interpolation filter, speaker EQ, dynamic range control, and average volume control within their products. The PCM512x provides a 2.1 V_RMS center-tapped output (eliminating the need for DC-blocking capacitors on the output) and a traditional external mute circuit associated with single-supply line drivers. The integrated line driver supports loads as low as 1 kΩ, outperforming all other charge-pump-based line drivers in terms of performance. The PCM512x supports loads as low as 1 kΩ and can actually drive up to 10 parallel products (such as LCD TVs, DVD players, and AV receivers). The integrated PLL on the device eliminates the need for a system clock (commonly referred to as the master clock), enabling a 3-wire I²S connection while reducing system electromagnetic interference (EMI).

Features

AI Translation
  • Register-selectable automatic processing up to 48kHz
  • fS dynamic range control (DRC), equalization (EQ), filtering
  • DAC functionality (fS up to 384kHz)
  • Low out-of-band noise
  • Selectable digital filter delay and performance
  • No DC-blocking capacitors required
  • Integrated negative charge pump
  • Intelligent mute system; soft ramp-up/ramp-down with analog mute for 120dB mute SNR
  • Integrated high-performance audio PLL with BCK reference for internal SCK generation
  • Accepts 16-bit, 20-bit, 24-bit, and 32-bit audio data
  • PCM data formats: I2S, left-justified, right-justified, TDM/DSP
  • SPI or I2C control
  • Software or hardware configuration
  • Automatic power-saving mode when LRCK and BCK are disabled
  • 1.8V or 3.3V fail-safe LVCMOS digital inputs
  • Single-supply operation: 3.3V analog, 1.8V or 3.3V digital
  • Integrated power-on reset
  • 28-pin compact package

Applications

AI Translation
  • A/V receivers
  • DVD, BD players
  • HDTV receivers
  • Applications requiring 2 V_RMS audio output
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2934$ 2.29
10+$ 2.0202$ 20.20
30+$ 1.8266$ 54.80
100+$ 1.6493$ 164.93
500+$ 1.568$ 784.00
1,000+$ 1.5355$ 1535.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$