NXP TEA2095T/1/S30J
| Manufacturer | |
| MPN | TEA2095T/1/S30J |
| LCSC Part # | C961487 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | GreenChip Dual-channel Synchronous Rectifier Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOP-8 | |
| Frequency - Switching | 1MHz | |
| Features | Adaptive synchronous rectification control;Multi-mode compatible control;Abnormal state protection | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 90uA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | 300mA | |
| Operating Voltage | 4.75V~38V | |
| Peak Output Current(Source) | 2A | |
| Turn-Off Delay | 40ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TEA2095TE is a next-generation synchronous rectifier (SR) controller IC for switched-mode power supplies. It employs an adaptive gate driver approach to achieve maximum efficiency under any load condition. TEA2095TE is a control IC specifically designed for secondary-side rectification in resonant power supplies. It features two drivers capable of simultaneously driving two SR MOSFETs, enabling rectification of the voltage tapped from the secondary winding of a transformer. The two drivers have their own dedicated monitoring and control circuitry and can operate independently. TEA2095TE is optimized for efficiency, allowing operation with ultra-low impedance MOSFETs at high frequencies. TEA2095TE is manufactured using Silicon-on-Insulator (SOI) technology.
Features
- Adaptive gate drive adjustment under any load for maximum efficiency
- Supply current of 90 μA in energy-saving operating mode
- Detection voltage of -0.25 mV for driving low-impedance MOSFETs
- Wide supply voltage range: 4.5 V to 38 V
- Two synchronous rectification controllers for LLC resonant converters
- 5 V operation support, enabling logic-level synchronous rectification MOSFET selection
- Differential input sensing per synchronous rectification MOSFET, including drain and source voltages
- HSO8 package with exposed thermal pad
- Output capacitor discharge after power-off
- No minimum on-time for synchronous control
- Adaptive fast turn-off gate drive at end of conduction
- UVLO protection with active gate pull-down shutdown
- Interlock function to prevent simultaneous turn-on of external MOSFETs
- Switching frequency support up to 1 MHz
Applications
- Adapters
- Desktop and all-in-one PC power supplies
- TV power supplies
- Server power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9466 | $ 1.95 |
| 10+ | $ 1.652 | $ 16.52 |
| 30+ | $ 1.4681 | $ 44.04 |
| 100+ | $ 1.2793 | $ 127.93 |
| 500+ | $ 1.1947 | $ 597.35 |
| 1,000+ | $ 1.1572 | $ 1157.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOP-8 | |
| Frequency - Switching | 1MHz | |
| Features | Adaptive synchronous rectification control;Multi-mode compatible control;Abnormal state protection | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 90uA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | 300mA | |
| Operating Voltage | 4.75V~38V | |
| Peak Output Current(Source) | 2A | |
| Turn-Off Delay | 40ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TEA2095TE is a next-generation synchronous rectifier (SR) controller IC for switched-mode power supplies. It employs an adaptive gate driver approach to achieve maximum efficiency under any load condition. TEA2095TE is a control IC specifically designed for secondary-side rectification in resonant power supplies. It features two drivers capable of simultaneously driving two SR MOSFETs, enabling rectification of the voltage tapped from the secondary winding of a transformer. The two drivers have their own dedicated monitoring and control circuitry and can operate independently. TEA2095TE is optimized for efficiency, allowing operation with ultra-low impedance MOSFETs at high frequencies. TEA2095TE is manufactured using Silicon-on-Insulator (SOI) technology.
Features
- Adaptive gate drive adjustment under any load for maximum efficiency
- Supply current of 90 μA in energy-saving operating mode
- Detection voltage of -0.25 mV for driving low-impedance MOSFETs
- Wide supply voltage range: 4.5 V to 38 V
- Two synchronous rectification controllers for LLC resonant converters
- 5 V operation support, enabling logic-level synchronous rectification MOSFET selection
- Differential input sensing per synchronous rectification MOSFET, including drain and source voltages
- HSO8 package with exposed thermal pad
- Output capacitor discharge after power-off
- No minimum on-time for synchronous control
- Adaptive fast turn-off gate drive at end of conduction
- UVLO protection with active gate pull-down shutdown
- Interlock function to prevent simultaneous turn-on of external MOSFETs
- Switching frequency support up to 1 MHz
Applications
- Adapters
- Desktop and all-in-one PC power supplies
- TV power supplies
- Server power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
