Cybermax CMCW1005C18NJST
| Manufacturer | CybermaxAsian Brands |
| MPN | CMCW1005C18NJST |
| LCSC Part # | C961341 |
| Packaging | SMD,1.2x0.6mm |
| Customer # | |
| Key Attributes | FIXED IND 18nH 370mA 0.28Ω SMD,1.2x0.6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,1.2x0.6mm | |
| Current Rating | 370mA | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.5GHz | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,1.2x0.6mm | |
| Current Rating | 370mA | |
| Inductance | 18nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4.5GHz | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
Report an ErrorShow similar products (0) >
In-Stock: 9,930
9,930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0312 | $ 0.31 |
| 100+ | $ 0.0275 | $ 2.75 |
| 300+ | $ 0.0257 | $ 7.71 |
| 1,000+ | $ 0.0243 | $ 24.30 |
| 5,000+ | $ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.0227 | $ 227.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,1.2x0.6mm | |
| Current Rating | 370mA | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.5GHz | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,1.2x0.6mm | |
| Current Rating | 370mA | |
| Inductance | 18nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4.5GHz | |
| DC Resistance(DCR) | 280mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
Report an ErrorShow similar products (0) >
C961341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



