NCC EKXJ161ELL221ML25S
| Manufacturer | |
| Mfr. Part # | EKXJ161ELL221ML25S |
| LCSC Part # | C961206 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Description | 160V ±20% 220uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,815
1,815
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9244 | $ 0.92 |
10+ | $ 0.7674 | $ 7.67 |
30+ | $ 0.6897 | $ 20.69 |
100+ | $ 0.612 | $ 61.20 |
500+ | $ 0.565 | $ 282.50 |
1,000+ | $ 0.5424 | $ 542.40 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$