LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12F629T-I/SN product image
  • PIC12F629T-I/SN thumbnail 1
  • PIC12F629T-I/SN thumbnail 2
  • PIC12F629T-I/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F629T-I/SNRoHS

Manufacturer
MPN
PIC12F629T-I/SN
LCSC Part #
C96096
Packaging
SOIC-8
Customer #
Key Attributes
8-pin Flash 8-bit CMOS microcontroller
Datasheetpdf iconMICROCHIP PIC12F629T-I/SN
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3603$ 1.36
10+$ 1.1306$ 11.31
30+$ 1.0044$ 30.13
100+$ 0.8605$ 86.05
500+$ 0.7974$ 398.70
1,000+$ 0.7683$ 768.30
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Features

AI Translation
  • Only 35 instructions to learn — all single-cycle except branch instructions
  • Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Selectable internal and external oscillator — high-precision internal 4 MHz oscillator factory-calibrated to ±1% — crystal and resonator supported as external oscillator — 5 μs wake-up from Sleep mode at typical 3.0V
  • Power-saving Sleep mode
  • Wide operating voltage range: 2.0V to 5.5V
  • Industrial and extended temperature ranges
  • Low-power Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detection (BOD)
  • Watchdog Timer with dedicated oscillator for reliable operation
  • Multiplexed MCLR input pin
  • Interrupt-on-change on I/O pins
  • Individually programmable weak pull-ups
  • Programmable code protection
  • High-endurance Flash/EEPROM memory cells — Flash endurance: 100,000 write cycles — EEPROM endurance: 1,000,000 write cycles — Flash/Data EEPROM data retention: > 40 years
  • Standby current: typical 1 nA at 2.0V
  • Operating current: typical 8.5 μA at 32 kHz; typical 100 μA at 1 MHz
  • Watchdog Timer current: typical 300 nA at 2.0V
  • Timer1 oscillator current: typical 4 μA at 32 kHz, 2.0V
  • 6 I/O pins with individual direction control
  • High sink/source current capability for direct LED drive
  • Analog comparator module featuring: one analog comparator, on-chip programmable comparator voltage reference (CVREF) module, programmable input multiplexing from device input pins, externally accessible comparator output
  • ADC module (PIC12F675): 10-bit resolution, programmable 4-channel input, voltage reference input
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, external gate input mode, selectable OSC1/OSC2 as Timer1 oscillator in LP mode when INTOSC mode is selected
  • In-Circuit Serial Programming™ (ICSP™) via two pins