LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHARP PC817X3NSZ9F product image
  • PC817X3NSZ9F thumbnail 1
  • PC817X3NSZ9F thumbnail 2
  • PC817X3NSZ9F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHARP PC817X3NSZ9FRoHS

Manufacturer
MPN
PC817X3NSZ9F
LCSC Part #
C96006
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS DIP-4
Datasheetpdf iconSHARP PC817X3NSZ9F
In-Stock: 43,785
43,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0896$ 0.45
50+$ 0.0718$ 3.59
200+$ 0.0571$ 11.42
500+$ 0.0504$ 25.20
2,000+$ 0.0451$ 90.20
4,000+$ 0.0424$ 169.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerSHARP
PackagingDIP-4
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-30℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Applications

AI Translation
  • OA equipment
  • Audiovisual equipment
  • Home appliances
  • Telecommunications equipment (terminals)
  • Measurement equipment
  • Processing machinery
  • Computers