LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6482IMX/NOPB product image
  • LMC6482IMX/NOPB thumbnail 1
  • LMC6482IMX/NOPB thumbnail 2
  • LMC6482IMX/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LMC6482IMX/NOPBRoHS

Manufacturer
MPN
LMC6482IMX/NOPB
LCSC Part #
C95583
Packaging
SOIC-8
Customer #
Key Attributes
CMOS dual rail-to-rail input and output operational amplifier
Datasheetpdf iconTI LMC6482IMX/NOPB
In-Stock: 10,283
10,283 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.769$ 0.77
10+$ 0.6389$ 6.39
30+$ 0.5739$ 17.22
100+$ 0.5089$ 50.89
500+$ 0.4113$ 205.65
1,000+$ 0.3918$ 391.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage110uV
Slew Rate1.3V/us
Input Offset Current(Ios)0.01pA
FeaturesReverse-phase input protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)82dB
Ib - Input Bias Current0.02pA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1.4mA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density37nV/√Hz@1kHz
Output Current30mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~15.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6482 provides a common-mode range that extends to both supply rails. This device not only delivers rail-to-rail performance but also achieves exceptional accuracy through high CMRR, setting it apart among rail-to-rail input amplifiers. It is an ideal choice for systems requiring large input signal ranges, such as data acquisition. The LMC6482 also serves as an excellent upgrade for circuits using amplifiers with limited common-mode range, such as the TLC272 and TLC277. The rail-to-rail output swing of the LMC6482 ensures maximum dynamic signal range in low-voltage and single-supply systems. Rail-to-rail output swing is guaranteed for device loads as low as 600Ω. The LMC6482's guaranteed low-voltage and low-power characteristics make it particularly well-suited for battery-powered systems. The LMC6482 is also available in a VSSOP package, which is nearly half the size of an SOIC-8 device.

Features

AI Translation
  • Rail-to-rail input common-mode voltage range (guaranteed across temperature)
  • Rail-to-rail output swing (within 20mV of supply rails, 100kΩ load)
  • Excellent 3V, 5V, and 15V performance
  • Outstanding CMRR and PSRR: 82dB
  • Ultra-low input current: 20fA
  • High voltage gain (RL = 500kΩ): 130dB
  • Specified for 2kΩ and 600Ω loads
  • Power-on output
  • VSSOP package

Applications

AI Translation
  • Data acquisition systems
  • Sensor amplifiers
  • Handheld analytical instruments
  • Medical instruments
  • Active filters, peak detectors, sample-and-hold, pH meters, current sources
  • Improved drop-in replacement for TLC272, TLC277