TI TPS54540DDAR
| Manufacturer | |
| MPN | TPS54540DDAR |
| LCSC Part # | C95286 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 4.5V to 42V Input, 5A Buck DC/DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41.1V | |
| Output Current | 5A | |
| Quiescent Current | 146uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41.1V | |
| Output Current | 5A | |
| Quiescent Current | 146uA |
Introduction
The TPS54540 is a 42V, 5A, step-down regulator with an integrated high-side MOSFET. Per ISO 7637, the device can withstand load dump pulses up to 45V. Current mode control provides simple external compensation and flexible component selection. A low-ripple pulse skip mode reduces no-load supply current to 146μA. When the enable pin is pulled low, shutdown supply current is reduced to 2μA. UVLO is internally set at 4.3V but can be raised using the enable pin. Output voltage startup ramp is internally controlled to provide a controlled startup and eliminate overshoot. Wide switching frequency range allows optimization of efficiency or external component size. Output current is cycle-by-cycle current limited. Frequency foldback and thermal shutdown protect internal and external components under overload conditions. The TPS54540 is available in an 8-pin thermally enhanced HSOP PowerPAD package.
Features
- High-efficiency Eco-mode with pulse skipping at light load
- 92mΩ high-side MOSFET
- 146μA quiescent operating current and 2μA shutdown current
- Fixed switching frequency from 100kHz to 2.5MHz
- Synchronization to external clock
- Low dropout at light load with integrated BOOT recharge FET
- Adjustable UVLO voltage and hysteresis
- 0.8% internal voltage reference
- 8-pin HSOP package with PowerPAD
- -40°C to 150°C TJ operating range
- Create custom designs using TPS54540 with WEBENCH Power Designer
- Added WEBENCH information
Applications
- Industrial automation and motor control
- Vehicle accessories: GPS, infotainment systems
- USB dedicated charging ports and battery chargers
- 12V and 24V industrial, automotive, and telecom power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4645 | $ 1.46 |
| 10+ | $ 1.3034 | $ 13.03 |
| 30+ | $ 1.1505 | $ 34.52 |
| 100+ | $ 0.9698 | $ 96.98 |
| 500+ | $ 0.9227 | $ 461.35 |
| 1,000+ | $ 0.8999 | $ 899.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41.1V | |
| Output Current | 5A | |
| Quiescent Current | 146uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41.1V | |
| Output Current | 5A | |
| Quiescent Current | 146uA |
Introduction
The TPS54540 is a 42V, 5A, step-down regulator with an integrated high-side MOSFET. Per ISO 7637, the device can withstand load dump pulses up to 45V. Current mode control provides simple external compensation and flexible component selection. A low-ripple pulse skip mode reduces no-load supply current to 146μA. When the enable pin is pulled low, shutdown supply current is reduced to 2μA. UVLO is internally set at 4.3V but can be raised using the enable pin. Output voltage startup ramp is internally controlled to provide a controlled startup and eliminate overshoot. Wide switching frequency range allows optimization of efficiency or external component size. Output current is cycle-by-cycle current limited. Frequency foldback and thermal shutdown protect internal and external components under overload conditions. The TPS54540 is available in an 8-pin thermally enhanced HSOP PowerPAD package.
Features
- High-efficiency Eco-mode with pulse skipping at light load
- 92mΩ high-side MOSFET
- 146μA quiescent operating current and 2μA shutdown current
- Fixed switching frequency from 100kHz to 2.5MHz
- Synchronization to external clock
- Low dropout at light load with integrated BOOT recharge FET
- Adjustable UVLO voltage and hysteresis
- 0.8% internal voltage reference
- 8-pin HSOP package with PowerPAD
- -40°C to 150°C TJ operating range
- Create custom designs using TPS54540 with WEBENCH Power Designer
- Added WEBENCH information
Applications
- Industrial automation and motor control
- Vehicle accessories: GPS, infotainment systems
- USB dedicated charging ports and battery chargers
- 12V and 24V industrial, automotive, and telecom power systems
C95286 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



