ST LSM6DS33TR
| 제조업체 | |
| 제조사 품번 | LSM6DS33TR |
| LCSC 번호 | C95231 |
| 포장 | LGA-16(3x3) |
| 고객 번호 | |
| 주요 제원 | iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope |
| 데이터시트 | ST LSM6DS33TR |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Motion Sensors/Accelerometers | |
| 제조업체 | ST | |
| 포장 | LGA-16(3x3) | |
| Output Bits | 16bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 8KB | |
| Features | Synchronization and timestamp;Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | SPI;I2C | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Motion Sensors/Accelerometers | |
| 제조업체 | ST | |
| 포장 | LGA-16(3x3) | |
| Output Bits | 16bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 8KB |
| 타입 | 설명 | |
|---|---|---|
| Features | Synchronization and timestamp;Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | SPI;I2C | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.6V |
개요
The LSM6DS33 is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.25 mV (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DS33 supports main OS requirements, offering real, virtual and batch sensors with 8 kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The LSM6DS33 has a full-scale acceleration range of ±2 / ±4 / ±8 / ±16 g and an angular rate range of ±125 / ±245 / ±500 / ±1000 / ±2000 dps. High robustness to mechanical shock makes the LSM6DS33 the preferred choice of system designers for the creation and manufacturing of reliable products. The LSM6DS33 is available in a plastic land grid array (LGA) package.
주요 특징
- Power consumption: 0.9 mA in combo normal mode and 1.25 mA in combo high-performance mode up to 1.6 kHz
- "Always-on" experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 8 kbyte based on features set
- Compliant with Android K and L
- ±2 / ±4 / ±8 / ±16 g full scale
- ±125 / ±245 / ±500 / ±1000 / ±2000 dps full scale
- Analog supply voltage: 1.71 V to 3.6 V
- Independent IOs supply (1.62 V)
- Compact footprint, 3 mm × 3 mm × 0.86 mm
- SPI/IC serial interface with main processor data synchronization feature
- Embedded temperature sensor
- ECOPACK, RoHS and "Green" compliant
응용 분야
- Pedometer, step detector and step counter
- Significant motion and tilt functions
- Indoor navigation
- Tap and double-tap detection
- IoT and connected devices
- Intelligent power saving for handheld devices
- Vibration monitoring and compensation
- Free-fall detection
- 6D orientation detection
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Motion Sensors/Accelerometers | |
| 제조업체 | ST | |
| 포장 | LGA-16(3x3) | |
| Output Bits | 16bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 8KB | |
| Features | Synchronization and timestamp;Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | SPI;I2C | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Motion Sensors/Accelerometers | |
| 제조업체 | ST | |
| 포장 | LGA-16(3x3) | |
| Output Bits | 16bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 8KB |
| 타입 | 설명 | |
|---|---|---|
| Features | Synchronization and timestamp;Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | SPI;I2C | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.6V |
개요
The LSM6DS33 is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.25 mV (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DS33 supports main OS requirements, offering real, virtual and batch sensors with 8 kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The LSM6DS33 has a full-scale acceleration range of ±2 / ±4 / ±8 / ±16 g and an angular rate range of ±125 / ±245 / ±500 / ±1000 / ±2000 dps. High robustness to mechanical shock makes the LSM6DS33 the preferred choice of system designers for the creation and manufacturing of reliable products. The LSM6DS33 is available in a plastic land grid array (LGA) package.
주요 특징
- Power consumption: 0.9 mA in combo normal mode and 1.25 mA in combo high-performance mode up to 1.6 kHz
- "Always-on" experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 8 kbyte based on features set
- Compliant with Android K and L
- ±2 / ±4 / ±8 / ±16 g full scale
- ±125 / ±245 / ±500 / ±1000 / ±2000 dps full scale
- Analog supply voltage: 1.71 V to 3.6 V
- Independent IOs supply (1.62 V)
- Compact footprint, 3 mm × 3 mm × 0.86 mm
- SPI/IC serial interface with main processor data synchronization feature
- Embedded temperature sensor
- ECOPACK, RoHS and "Green" compliant
응용 분야
- Pedometer, step detector and step counter
- Significant motion and tilt functions
- Indoor navigation
- Tap and double-tap detection
- IoT and connected devices
- Intelligent power saving for handheld devices
- Vibration monitoring and compensation
- Free-fall detection
- 6D orientation detection
C95231 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



