LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD6210F-E2 product image
  • BD6210F-E2 thumbnail 1
  • BD6210F-E2 thumbnail 2
  • BD6210F-E2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BD6210F-E2RoHS

Manufacturer
MPN
BD6210F-E2
LCSC Part #
C95092
Packaging
SOP-8
Customer #
Key Attributes
DC Brush Motor Drivers
Datasheetpdf iconROHM BD6210F-E2
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9867$ 0.99
10+$ 0.8112$ 8.11
30+$ 0.7234$ 21.70
100+$ 0.6372$ 63.72
500+$ 0.5153$ 257.65
1,000+$ 0.4893$ 489.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerROHM
PackagingSOP-8
Number of H-bridges1
FeaturesInterleaved conduction protection;Current sensing/regulation function
Technology-
Operating temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Quiescent Current(Iq)0uA
Output Current500mA
Peak Current-
RDS(on)
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Single-channel built-in configuration
  • VREF voltage setting pin supports PWM duty cycle control
  • Cross-conduction prevention circuit
  • Four protection circuits: OCP, OVP, TSD, and UVLO

Applications

AI Translation
  • VTR: VCR
  • CD/DVD players: CD/DVD players
  • audio-visual equipment: Audio-visual equipment
  • optical disc drives: Optical disc drives
  • PC peripherals: PC peripherals
  • OA equipments: OA equipment