DIODES ZXMS6004FFTA
| Manufacturer | |
| Mfr. Part # | ZXMS6004FFTA |
| LCSC Part # | C95063 |
| Package | SOT-23F |
| Customer # | |
| Key Attributes | 60V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE IntelliFET MOSFET |
| Description | 60V 1 1.3A Low Side Switch SOT-23F Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Package | SOT-23F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,121 
15,121
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4506 | $ 0.45 |
10+ | $ 0.3523 | $ 3.52 |
30+ | $ 0.311 | $ 9.33 |
100+ | $ 0.2587 | $ 25.87 |
500+ | $ 0.2349 | $ 117.45 |
1,000+ | $ 0.2206 | $ 220.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$