LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2941SX/NOPB product image
  • LM2941SX/NOPB thumbnail 1
  • LM2941SX/NOPB thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI LM2941SX/NOPBRoHS

Manufacturer
MPN
LM2941SX/NOPB
LCSC Part #
C95046
Packaging
DDPAK-5(TO-263-5)
Customer #
Key Attributes
1A, 26V, high PSRR, adjustable low-dropout regulator, operating temperature range from -40°C to +125°C
Datasheetpdf iconTI LM2941SX/NOPB
In-Stock: 277
277 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6816$ 1.68
10+$ 1.4286$ 14.29
30+$ 1.2892$ 38.68
100+$ 0.9811$ 98.11
500+$ 0.9113$ 455.65
1,000+$ 0.8805$ 880.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-5(TO-263-5)
Output Voltage5V~20V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage26V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Reverse polarity voltage protection;Short Circuit Protection;Input overvoltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM2941 positive voltage regulator features the ability to source 1 A of output current with a typical dropout voltage of 0.5 V and a maximum of 1 V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3 V. The quiescent current with 1 A of output current and an input-output differential of 5 V is therefore only 30 mA. Higher quiescent currents only exist when the regulator is in the dropout mode (V_IN - V_OUT ≤ 3 V). Designed also for vehicular applications, the LM2941 and all regulated circuitry are protected from reverse battery installations or two-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load. Familiar regulator features such as short circuit and thermal overload protection are also provided.

Features

AI Translation
  • Operating V_IN Range: 6 V to 26 V
  • Output Voltage Adjustable From 5 V to 20 V
  • Dropout Voltage Typically 0.5 V at I_OUT = 1 A
  • Output Current in Excess of 1 A
  • Trimmed Reference Voltage
  • Reverse Battery Protection
  • Internal Short-Circuit Current Limit
  • Mirror Image Insertion Protection
  • P+ Product Enhancement Tested
  • TTL, CMOS Compatible ON/OFF Switch
  • WSON Space-Saving Package

Applications

AI Translation
  • Industrial
  • Automotive