LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-C170KRKT product image
  • LTST-C170KRKT thumbnail 1
  • LTST-C170KRKT thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LITEON LTST-C170KRKTRoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-C170KRKT
LCSC Part #
C94868
Packaging
0805
Customer #
Key Attributes
LED RED WATER CLEAR 0805 SMD
Datasheetpdf iconLITEON LTST-C170KRKT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging0805
Luminous Intensity54mcd
Installation method-
Color Temperature-
Peak Wavelength639nm
Lens ColorWater Clear
Viewing Angle130°
Forward Current20mA
Illumination ColorRed
Voltage - Forward(Vf)2V
Operating Temperature-55℃~+85℃
Power(Watts)75mW
Wavelength - Dominant631nm
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Meet ROHS, Green Product.
  • Ultra bright AlInGaP Chip LED.
  • Package In 8mm Tape On 7" Diameter Reels.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process.
  • EIA STD package.
  • I.C. compatible.

Applications

AI Translation
  • ordinary electronic equipment (such as office equipment, communication equipment and household applications)
In-Stock: 106,640
106,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0253$ 0.51
200+$ 0.0201$ 4.02
600+$ 0.0173$ 10.38
3,000+$ 0.0149$ 44.70
9,000+$ 0.0134$ 120.60
21,000+$ 0.0126$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$