ISOCOM 6N136
| Manufacturer | |
| MPN | 6N136 |
| LCSC Part # | C94861 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 8mA 1Mbit/s 5V 1.45V 4.5V~15V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 6N135, 6N136, ICPL4502 and ICPL4503 devices each consists of an infrared emitting diode, optically coupled to a high speed photo detector transistor. A separate connection for the photodiode bias and output-transistor collector increases the speed by several orders of magnitude over conventional phototransistor couplers by reducing the base-collector capacitance of the input transistor.
Features
- High speed 1Mbit/s
- High AC Isolation Voltage 5000Vrms
- Guaranteed performance from 0℃ to 70℃
- Wide Operating temperature range: -55℃ to 100℃
- Pb Free and RoHS Compliant
- UL File E91231
- VDE Approval Certificate No. 40044376
- for 6N135 and 6N136, with suffix “V”
Applications
- Line Receivers
- Telecommunication Equipments
- Power Transistor Isolation in Motor Drives
- Replacement of Low Speed Phototransistor
- Optocouplers
- Feedback Loop in Switch Mode Power Supplies
- High Speed Logic Ground Isolation
- Home Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5151 | $ 0.52 |
| 10+ | $ 0.4089 | $ 4.09 |
| 40+ | $ 0.3638 | $ 14.55 |
| 80+ | $ 0.3075 | $ 24.60 |
| 480+ | $ 0.2817 | $ 135.22 |
| 800+ | $ 0.2672 | $ 213.76 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 6N135, 6N136, ICPL4502 and ICPL4503 devices each consists of an infrared emitting diode, optically coupled to a high speed photo detector transistor. A separate connection for the photodiode bias and output-transistor collector increases the speed by several orders of magnitude over conventional phototransistor couplers by reducing the base-collector capacitance of the input transistor.
Features
- High speed 1Mbit/s
- High AC Isolation Voltage 5000Vrms
- Guaranteed performance from 0℃ to 70℃
- Wide Operating temperature range: -55℃ to 100℃
- Pb Free and RoHS Compliant
- UL File E91231
- VDE Approval Certificate No. 40044376
- for 6N135 and 6N136, with suffix “V”
Applications
- Line Receivers
- Telecommunication Equipments
- Power Transistor Isolation in Motor Drives
- Replacement of Low Speed Phototransistor
- Optocouplers
- Feedback Loop in Switch Mode Power Supplies
- High Speed Logic Ground Isolation
- Home Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



