LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1110A3IDBVT product image
  • ADS1110A3IDBVT thumbnail 1
  • ADS1110A3IDBVT thumbnail 2
  • ADS1110A3IDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1110A3IDBVTRoHS

Manufacturer
MPN
ADS1110A3IDBVT
LCSC Part #
C94791
Packaging
SOT-23-6
Customer #
Key Attributes
16-Bit Analog-to-Digital Converter with Onboard Reference
Datasheetpdf iconTI ADS1110A3IDBVT
In-Stock: 128
128 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3154$ 4.32
10+$ 4.1018$ 41.02
30+$ 3.9747$ 119.24
250+$ 3.8459$ 961.48
500+$ 3.7872$ 1893.60
1,000+$ 3.7611$ 3761.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)50nA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesAuto calibration;Integrated modulator;Built-in digital filter;Power-on reset;Soft reset
Resolution(Bits)15Hz;16;30Hz;60Hz;240Hz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS1110 is a precision, continuously self−calibrating Analog-to-Digital (A/D) converter with differential inputs and up to 16 bits of resolution in a small SOT23-6 package. The onboard 2.048V reference provides an input range of ±2.048V differentially. The ADS1110 uses an I²C-compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V. The ADS1110 can perform conversions at rates of 15, 30, 60, or 240 samples per second. The onboard programmable gain amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADS1110 automatically powers down after a conversion, greatly reducing current consumption during idle periods. The ADS1110 is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations. Typical applications include portable instrumentation, industrial process control, and smart transmitters.

Features

AI Translation
  • COMPLETE DATA ACQUISITION SYSTEM IN A TINY SOT23-6 PACKAGE
  • ONBOARD REFERENCE: Accuracy: 2.048V ±0.05%, Drift: 5ppm/°C
  • ONBOARD PGA
  • ONBOARD OSCILLATOR
  • 16-BITS NO MISSING CODES
  • INL: 0.01% of FSR max
  • CONTINUOUS SELF-CALIBRATION
  • SINGLE-CYCLE CONVERSION
  • PROGRAMMABLE DATA RATE: 15SPS TO 240SPS
  • I²C INTERFACE—EIGHT AVAILABLE ADDRESSES
  • POWER SUPPLY: 2.7V to 5.5V
  • LOW CURRENT CONSUMPTION: 240μA

Applications

AI Translation
  • PORTABLE INSTRUMENTATION
  • INDUSTRIAL PROCESS CONTROL
  • SMART TRANSMITTERS
  • CONSUMER GOODS
  • FACTORY AUTOMATION
  • TEMPERATURE MEASUREMENT