TI LM317AT/NOPB
| Manufacturer | |
| Mfr. Part # | LM317AT/NOPB |
| LCSC Part # | C94659 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 1.5A, 40V, high precision, adjustable linear regulator |
| Description | 1.25V~37V Positive Adjustable TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
546
546
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0085 | $ 1.01 |
10+ | $ 0.8154 | $ 8.15 |
45+ | $ 0.7197 | $ 32.39 |
90+ | $ 0.6239 | $ 56.15 |
450+ | $ 0.5665 | $ 254.93 |
900+ | $ 0.5362 | $ 482.58 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$