LITEON LTV-356T-D
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-356T-D |
| LCSC Part # | C94651 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio (CTR: 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3,750Vrms)
- High collector-emitter voltage (VCEO = 80V)
- Mini-flat package: 2.0mm profile: LTV - 356T
- Safety approval: UL 1577, VDE DIN EN60747 - 5 - 5 (VDE 0884 - 5), CSA CA5A, CQC GB4943.1 - 2011/GB8988 - 2011, FIMKO/DEMKO/SEMKO/NEMKO
- RoHS Compliance: All materials be used in device are followed EU RoHS directive (No.2002/95/EC). ESD pass HBM 8000V/ MM2000V/ CDM2000V, MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
- System appliance, measuring instruments
In-Stock: 18,705
18,705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0924 | $ 0.46 |
| 50+ | $ 0.0748 | $ 3.74 |
| 150+ | $ 0.066 | $ 9.90 |
| 500+ | $ 0.0594 | $ 29.70 |
| 3,000+ | $ 0.045 | $ 135.00 |
| 6,000+ | $ 0.0424 | $ 254.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio (CTR: 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3,750Vrms)
- High collector-emitter voltage (VCEO = 80V)
- Mini-flat package: 2.0mm profile: LTV - 356T
- Safety approval: UL 1577, VDE DIN EN60747 - 5 - 5 (VDE 0884 - 5), CSA CA5A, CQC GB4943.1 - 2011/GB8988 - 2011, FIMKO/DEMKO/SEMKO/NEMKO
- RoHS Compliance: All materials be used in device are followed EU RoHS directive (No.2002/95/EC). ESD pass HBM 8000V/ MM2000V/ CDM2000V, MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
- System appliance, measuring instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



