TI OPA1612AIDR
| Manufacturer | |
| MPN | OPA1612AIDR |
| LCSC Part # | C94590 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Performance, Bipolar-Input Audio Operational Amplifiers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000015% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -2.25V~18V | |
| Efficiency | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000015% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -2.25V~18V | |
| Efficiency | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Introduction
The OPA1611 (single) and OPA1612 (dual) bipolar-input operational amplifiers achieve very low 1.1-nV/√Hz noise density with an ultralow distortion of 0.000015% at 1 kHz. The OPA1611 and OPA1612 offer rail-to-rail output swing to within 600 mV with a 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±2.25 V to ±18 V, on only 3.6 mA of supply current per channel. The OPA1611 and OPA1612 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. The dual version features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. Both the OPA1611 and OPA1612 are available in SOIC-8 packages and the OPA1612 is available in SON-8. These devices are specified from -40°C to +85°C.
Features
- Superior Sound Quality
- Ultralow Noise: 1.1 nV/√Hz at 1 kHz
- Ultralow Distortion: 0.000015% at 1 kHz
- High Slew Rate: 27 V/μs
- Wide Bandwidth: 40 MHz (G=+1)
- High Open-Loop Gain: 130 dB
- Unity Gain Stable
- Low Quiescent Current: 3.6 mA per Channel
- Rail-to-Rail Output
- Wide Supply Range: ±2.25 V to ±18 V
- Single and Dual Versions Available
Applications
- Professional Audio Equipment
- Microphone Preamplifiers
- Analog and Digital Mixing Consoles
- Broadcast Studio Equipment
- Audio Test And Measurement
- High-End A/V Receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3095 | $ 1.31 |
| 10+ | $ 1.1516 | $ 11.52 |
| 30+ | $ 1.005 | $ 30.15 |
| 100+ | $ 0.8942 | $ 89.42 |
| 500+ | $ 0.8502 | $ 425.10 |
| 1,000+ | $ 0.8274 | $ 827.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000015% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -2.25V~18V | |
| Efficiency | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000015% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -2.25V~18V | |
| Efficiency | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Introduction
The OPA1611 (single) and OPA1612 (dual) bipolar-input operational amplifiers achieve very low 1.1-nV/√Hz noise density with an ultralow distortion of 0.000015% at 1 kHz. The OPA1611 and OPA1612 offer rail-to-rail output swing to within 600 mV with a 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±2.25 V to ±18 V, on only 3.6 mA of supply current per channel. The OPA1611 and OPA1612 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. The dual version features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. Both the OPA1611 and OPA1612 are available in SOIC-8 packages and the OPA1612 is available in SON-8. These devices are specified from -40°C to +85°C.
Features
- Superior Sound Quality
- Ultralow Noise: 1.1 nV/√Hz at 1 kHz
- Ultralow Distortion: 0.000015% at 1 kHz
- High Slew Rate: 27 V/μs
- Wide Bandwidth: 40 MHz (G=+1)
- High Open-Loop Gain: 130 dB
- Unity Gain Stable
- Low Quiescent Current: 3.6 mA per Channel
- Rail-to-Rail Output
- Wide Supply Range: ±2.25 V to ±18 V
- Single and Dual Versions Available
Applications
- Professional Audio Equipment
- Microphone Preamplifiers
- Analog and Digital Mixing Consoles
- Broadcast Studio Equipment
- Audio Test And Measurement
- High-End A/V Receivers
C94590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



