BOURNS SRR6028-390Y
| Manufacturer | |
| MPN | SRR6028-390Y |
| LCSC Part # | C94566 |
| Packaging | SMD,6.8x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH 750mA 195mΩ SMD,6.8x6.8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 750mA | |
| Inductance | 39uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 750mA | |
| DC Resistance(DCR) | 195mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 750mA | |
| Inductance | 39uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 750mA | |
| DC Resistance(DCR) | 195mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 465
465 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.601 | $ 0.60 |
| 10+ | $ 0.5357 | $ 5.36 |
| 30+ | $ 0.5047 | $ 15.14 |
| 100+ | $ 0.472 | $ 47.20 |
| 500+ | $ 0.4524 | $ 226.20 |
| 1,000+ | $ 0.4426 | $ 442.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 750mA | |
| Inductance | 39uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 750mA | |
| DC Resistance(DCR) | 195mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 750mA | |
| Inductance | 39uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 750mA | |
| DC Resistance(DCR) | 195mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C94566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR6038-390Y | BOURNS | SMD,6.8x6.8mm | 15 | $ 0.8456 | ||
| PM628S-390-RC | BOURNS | SMD,6.8x6.8mm | 0 | $ 0.6667 | ||
| PM638S-390-RC | BOURNS | SMD,6.8x6.8mm | 0 | $ 1.0767 | ||
| BPDR00070730390T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2294 | ||
| BPDR00070740390T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2297 | ||
| BPRR00101031390T00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2294 | ||
| SCRH1035R-390 | Bel Fuse | SMD,10.5x10.3mm | 0 | $ 1.4087 | ||
| BPCI00121260390T00 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| APCI00121260390TY0 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| SCRH105R-390 | Bel Fuse | SMD,10.5x10.3mm | 0 | $ 1.5329 |



