Honor Elec HS0J128M0811PC
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | HS0J128M0811PC |
| LCSC Part # | C94439 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1200uF ±20% 6.3V TH |
| Description | 1200uF ±20% 6.3V Through Hole,D8xL11.5mm 2000hrs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9,905 
9,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1726 $ 0.1640 | $ 0.82 |
50+ | $ 0.1345 $ 0.1278 | $ 6.39 |
150+ | $ 0.1181 $ 0.1122 | $ 16.83 |
500+ | $ 0.0978 $ 0.0930 | $ 46.50 |
2,500+ | $ 0.0887 $ 0.0843 | $ 210.75 |
5,000+ | $ 0.0832 $ 0.0791 | $ 395.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$