onsemi NL17SZ00DFT2G
| Manufacturer | |
| MPN | NL17SZ00DFT2G |
| LCSC Part # | C94397 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 17SZ Series | |
| Output Logic Level - High | 1.29V~1.4V;1.9V~2.1V;2.2V~2.4V;2.3V~2.5V;2.4V~2.7V;3.8V~4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 80mV~240mV;200mV~300mV;220mV~400mV;280mV~400mV;380mV~550mV;420mV~550mV | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ00 is a single 2- input NAND Gate in three tiny footprint packages. The device performs much as LCX multi- gate products in speed and drive.
Features
AI Translation
- Tiny SOT-353, SOT-553 and SOT-953 Packages
- 2.7 ns TPD at 5V (typ)
- Source/Sink 24 mA at 3.0V
- Over-Voltage Tolerant Inputs
- Pin For Pin with NC7SZ00P5X, TC7SZ00FU and TC7SZ00AFE
- Chip Complexity: FETs = 20
- Designed for 1.65V to 5.5V VCC Operation
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb Free and are RoHS Compliant
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0926 | $ 0.93 |
| 100+ | $ 0.0774 | $ 7.74 |
| 300+ | $ 0.0698 | $ 20.94 |
| 3,000+ | $ 0.064 | $ 192.00 |
| 6,000+ | $ 0.0595 | $ 357.00 |
| 9,000+ | $ 0.0572 | $ 514.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 17SZ Series | |
| Output Logic Level - High | 1.29V~1.4V;1.9V~2.1V;2.2V~2.4V;2.3V~2.5V;2.4V~2.7V;3.8V~4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 80mV~240mV;200mV~300mV;220mV~400mV;280mV~400mV;380mV~550mV;420mV~550mV | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ00 is a single 2- input NAND Gate in three tiny footprint packages. The device performs much as LCX multi- gate products in speed and drive.
Features
AI Translation
- Tiny SOT-353, SOT-553 and SOT-953 Packages
- 2.7 ns TPD at 5V (typ)
- Source/Sink 24 mA at 3.0V
- Over-Voltage Tolerant Inputs
- Pin For Pin with NC7SZ00P5X, TC7SZ00FU and TC7SZ00AFE
- Chip Complexity: FETs = 20
- Designed for 1.65V to 5.5V VCC Operation
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb Free and are RoHS Compliant
C94397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


