DIODES PI3B3253QEX
| Manufacturer | |
| MPN | PI3B3253QEX |
| LCSC Part # | C94395 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | 2.97V~3.63V 0.1uA 0.25ns QSOP-16-150mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | DIODES | |
| Packaging | QSOP-16-150mil | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIODES PI3B3253 is a 3.3V dual 4:1 multiplexer/demultiplexer with high-impedance outputs, pin-compatible with PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low on-resistance (5Ω), without introducing additional ground bounce noise or propagation delay.
Features
AI Translation
- Near-zero propagation delay
- 5Ω switch connecting input to output
- Fast switching speed: 5.2ns max
- Ultra-low quiescent current consumption (0.2μA typical), ideal for notebook applications
- Pin-compatible with 74 series 253 logic devices
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Package (lead-free and eco-friendly): 16-pin QSOP (Q), 16-pin TSSOP (L), 16-pin UQFN (ZHD)
Applications
AI Translation
- Notebook applications
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | DIODES | |
| Packaging | QSOP-16-150mil | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIODES PI3B3253 is a 3.3V dual 4:1 multiplexer/demultiplexer with high-impedance outputs, pin-compatible with PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low on-resistance (5Ω), without introducing additional ground bounce noise or propagation delay.
Features
AI Translation
- Near-zero propagation delay
- 5Ω switch connecting input to output
- Fast switching speed: 5.2ns max
- Ultra-low quiescent current consumption (0.2μA typical), ideal for notebook applications
- Pin-compatible with 74 series 253 logic devices
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Package (lead-free and eco-friendly): 16-pin QSOP (Q), 16-pin TSSOP (L), 16-pin UQFN (ZHD)
Applications
AI Translation
- Notebook applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



