onsemi BC847BLT1G
| Manufacturer | |
| MPN | BC847BLT1G |
| LCSC Part # | C94393 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-23 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Moisture Sensitivity Level: 1
- ESD Rating - Human Body Model: >4000 V - Machine Model: >400 V
- S and NSV prefixes are for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
- These devices are Pb-free, Halogen-free/BFR-free, and RoHS compliant
In-Stock: 90,300
90,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 40
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0222 | $ 0.44 |
| 200+ | $ 0.017 | $ 3.40 |
| 600+ | $ 0.0142 | $ 8.52 |
| 3,000+ | $ 0.0124 | $ 37.20 |
| 9,000+ | $ 0.0109 | $ 98.10 |
| 21,000+ | $ 0.0101 | $ 212.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Moisture Sensitivity Level: 1
- ESD Rating - Human Body Model: >4000 V - Machine Model: >400 V
- S and NSV prefixes are for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
- These devices are Pb-free, Halogen-free/BFR-free, and RoHS compliant
C94393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BC846B | FOSAN | SOT-23 | 8,700 | $ 0.0125 | ||
| BC847C-TP | MCC | SOT-23 | 200 | $ 0.0401 | ||
| BC846B-QR | Nexperia | SOT-23 | 138,920 | $ 0.0285 | ||
| BC846B-QVL | Nexperia | SOT-23 | 50,640 | $ 0.0338 | ||
| BC847C-QR | Nexperia | SOT-23 | 29,900 | $ 0.0178 | ||
| BC847C,235 | Nexperia | SOT-23 | 12,360 | $ 0.0216 | ||
| BC847CLT1G | onsemi | SOT-23 | 82,900 | $ 0.0358 | ||
| BC846B | HXY MOSFET | SOT-23 | 45,960 | $0.0114 $0.0119 | ||
| BC847(RANGE:200-450) | JSCJ | SOT-23 | 13,400 | $ 0.0233 | ||
| BC847B | XCH | SOT-23 | 2,200 | $ 0.0169 | ||
| BC847B | GOODWORK | SOT-23 | 150 | $0.0134 $0.0141 | ||
| BC846B-TD | TDSEMIC | SOT-23 | 4,950 | $ 0.0173 | ||
| BC846B | XCH | SOT-23 | 3,000 | $ 0.0095 | ||
| BC846B | GOODWORK | SOT-23 | 1,100 | $0.0133 $0.014 | ||
| BC846B | YANGJIE | SOT-23 | 360 | $ 0.026 | ||
| LBC850CLT1G | LRC | SOT-23 | 0 | $ 0.0301 | ||
| BC846B-TP | MCC | SOT-23 | 0 | $ 0.0365 | ||
| BC846-QR | Nexperia | SOT-23 | 0 | $ 0.0275 | ||
| BC847B | YFW | SOT-23 | 0 | $0.0142 $0.0149 | ||
| BC846A | YANGJIE | SOT-23 | 0 | $ 0.0234 |



