TI SN74HC595DRG3
| Manufacturer | |
| Mfr. Part # | SN74HC595DRG3 |
| LCSC Part # | C94270 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Registers With 3-State Output Registers |
| Description | 29MHz 8 2V~6V 1 6mA 26ns@6V,50pF Serial-to-Serial or Parallel SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Not available now