TDK ACM4520-231-2P-T000
| Manufacturer | |
| MPN | ACM4520-231-2P-T000 |
| LCSC Part # | C94257 |
| Packaging | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 3A 2LN 230Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 50mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 3A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 230Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Low profile and small size makes it optimal for surface mounting
- Operating temperature range: -40 to +85℃
Applications
AI Translation
- Power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs, etc.)
In-Stock: 9,260
9,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6511$ 0.6446 | $ 0.64 |
| 10+ | $ 0.529$ 0.5238 | $ 5.24 |
| 30+ | $ 0.4672$ 0.4626 | $ 13.88 |
| 100+ | $ 0.407$ 0.4030 | $ 40.30 |
| 500+ | $ 0.3695$ 0.3659 | $ 182.95 |
| 800+ | $ 0.3516$ 0.3481 | $ 278.48 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 50mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 3A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 230Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Low profile and small size makes it optimal for surface mounting
- Operating temperature range: -40 to +85℃
Applications
AI Translation
- Power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



