TI LM5007MMX/NOPB
| Manufacturer | |
| Mfr. Part # | LM5007MMX/NOPB |
| LCSC Part # | C9423 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | High Voltage 80-V Step Down Switching Regulator |
| Description | 380kHz Buck Adjustable 500mA 9V~75V VSSOP-8-0.65mm Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
3,429
3,429
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7235 | $ 4.72 |
10+ | $ 4.3927 | $ 43.93 |
30+ | $ 4.1856 | $ 125.57 |
100+ | $ 3.9753 | $ 397.53 |
500+ | $ 3.879 | $ 1939.50 |
1,000+ | $ 3.8372 | $ 3837.20 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$