3PEAK TP8485E-SR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TP8485E-SR |
| LCSC Part # | C94206 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | ±18K ESD Protection, Full Fail-Safe RS-485 Transceiver |
| Description | 3V~5.5V Transceiver 250Kbps 256 SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAK | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
56,075
56,075
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1366 | $ 0.68 |
50+ | $ 0.1106 | $ 5.53 |
150+ | $ 0.0972 | $ 14.58 |
500+ | $ 0.0862 | $ 43.10 |
2,500+ | $ 0.0823 | $ 205.75 |
4,000+ | $ 0.0797 | $ 318.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$