LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 640456-9 product image
  • 640456-9 thumbnail 1
  • 640456-9 thumbnail 2
  • 640456-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 640456-9RoHS

Manufacturer
MPN
640456-9
LCSC Part #
C94117
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 9POS 2.54mm
Datasheetpdf iconTE Connectivity 640456-9
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 880
880 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5402$ 0.54
10+$ 0.4472$ 4.47
30+$ 0.4064$ 12.19
100+$ 0.3574$ 35.74
500+$ 0.3346$ 167.30
1,000+$ 0.3215$ 321.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row9
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating5A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+105℃
Number of PINs9P
Row Spacing-
Pin Structure1x9P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
2510-9ADLLThrough Hole,P=2.54mm1,260$0.0505 $0.101

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.