TI AMC1200BDUBR
| Manufacturer | |
| MPN | AMC1200BDUBR |
| LCSC Part # | C94069 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Fully-Differential Isolation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | - | |
| Gain | 8 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Features | Full-differential topology | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 100kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC1200 is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO₂) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4000 VPEAK according to UL1577 and IEC60747-5-2. Used in conjunction with isolated power supplies, this device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200 is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and, especially in motor-control applications, lower torque ripple. The common-mode voltage of the output signal is automatically adjusted to either the 3-V or 5-V low-side supply. The AMC1200 is fully specified over the extended industrial temperature range of -40 °C to +105 °C and is available in the SMD-type, gullwing-8 package.
Features
- ±250 mV Input Voltage Range Optimized for Shunt Resistors
- Very Low Nonlinearity: 0.075% max at 5 V
- Low Offset Error: 1.5 mV max
- Low Noise: 3.1 mVRMS typ
- Low High-Side Supply Current: 8 mA max at 5 V
- Input Bandwidth: 60 kHz min
- Fixed Gain: 8 (0.5% accuracy)
- High Common-Mode Rejection Ratio: 108 dB
- 3.3-V Operation on Low-Side
- Certified Galvanic Isolation: UL1577 and IEC60747-5-2 Approved Isolation Voltage: 4000 VPEAK Working Voltage: 1200 VPEAK
- Transient Immunity: 10 kV/μs min
- Typical 10-Year Lifespan at Rated Working Voltage
- Fully Specified Over the Extended Industrial Temperature Range
Applications
- Shunt Resistor Based Current Sensing in Motor Control
- Shunt Resistor Based Current Sensing in Green Energy
- Shunt Resistor Based Current Sensing in Frequency Inverters
- Shunt Resistor Based Current Sensing in Uninterruptible Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9005 | $ 1.90 |
| 10+ | $ 1.5846 | $ 15.85 |
| 30+ | $ 1.4103 | $ 42.31 |
| 100+ | $ 1.0912 | $ 109.12 |
| 350+ | $ 1.0048 | $ 351.68 |
| 1,050+ | $ 0.9641 | $ 1012.31 |
Standard Packaging350/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | - | |
| Gain | 8 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Features | Full-differential topology | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 100kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC1200 is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO₂) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4000 VPEAK according to UL1577 and IEC60747-5-2. Used in conjunction with isolated power supplies, this device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200 is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and, especially in motor-control applications, lower torque ripple. The common-mode voltage of the output signal is automatically adjusted to either the 3-V or 5-V low-side supply. The AMC1200 is fully specified over the extended industrial temperature range of -40 °C to +105 °C and is available in the SMD-type, gullwing-8 package.
Features
- ±250 mV Input Voltage Range Optimized for Shunt Resistors
- Very Low Nonlinearity: 0.075% max at 5 V
- Low Offset Error: 1.5 mV max
- Low Noise: 3.1 mVRMS typ
- Low High-Side Supply Current: 8 mA max at 5 V
- Input Bandwidth: 60 kHz min
- Fixed Gain: 8 (0.5% accuracy)
- High Common-Mode Rejection Ratio: 108 dB
- 3.3-V Operation on Low-Side
- Certified Galvanic Isolation: UL1577 and IEC60747-5-2 Approved Isolation Voltage: 4000 VPEAK Working Voltage: 1200 VPEAK
- Transient Immunity: 10 kV/μs min
- Typical 10-Year Lifespan at Rated Working Voltage
- Fully Specified Over the Extended Industrial Temperature Range
Applications
- Shunt Resistor Based Current Sensing in Motor Control
- Shunt Resistor Based Current Sensing in Green Energy
- Shunt Resistor Based Current Sensing in Frequency Inverters
- Shunt Resistor Based Current Sensing in Uninterruptible Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



