LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE MEL7136AP5G product image
  • MEL7136AP5G thumbnail 1
  • MEL7136AP5G thumbnail 2
  • MEL7136AP5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE MEL7136AP5GRoHS

Manufacturer
MICRONEAsian Brands
MPN
MEL7136AP5G
LCSC Part #
C94062
Packaging
SOT-89-5
Customer #
Key Attributes
Linear Adjustable Constant Current LED Driver
Datasheetpdf iconMICRONE MEL7136AP5G
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1445$ 0.72
50+$ 0.1141$ 5.71
150+$ 0.0989$ 14.84
1,000+$ 0.0875$ 87.50
2,000+$ 0.0784$ 156.80
5,000+$ 0.0738$ 369.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMICRONE
PackagingSOT-89-5
Output Voltage-
Frequency - Switching-
FeaturesBuilt-in soft-start;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels-
Type-
Output Current1A
Voltage - Input(DC)2.7V~18V
Constant Current Accuracy5%

Introduction

AI Translation

The MEL7136A is a constant current regulator for driving LEDs with low quiescent current and low dropout voltage. The current is adjustable from 10mA to 1A with an external resistor. The MEL7136B is only a controller , and must be connected to an external NMOS. MEL7136B is an external transistor, is suitable for applications requiring a high output current . The output current of ME7136B can be adjusted by external DC control voltage or PWM control. Only one external resistor is required to achieve a constant current LED driver. Soft start , thermal protection and low voltage protection are also provided. The driver pin EXT is provided for current and voltage extension. Adding an external NMOS or NPN transistor to this pin can extend current and voltage range.

Features

AI Translation
  • MEL7136B is only a controller , and must be connected to an external NMOS.
  • The output current of ME7136B is adjustable Sink current: 10mA to 1A adjustable with an external resistor
  • Current and voltage range extendable by adding an external NMOS or NPN transistor
  • Power supply voltage: 2.7 - 18V
  • Low drop out voltage: 50mV@1A
  • Low quiescent current: 80uA
  • Thermal Shutdown protection: 165°C
  • Soft start
  • Low voltage protection: 2.5V
  • Package: MEL7136A: SOT89 - 5, ESOP8 MEL7136B: SOT23 - 5

Applications

AI Translation
  • Power Led driver and controller
  • Low Voltage And Light Load (Under 1A)
  • High Voltage Application
  • Low Voltage And Heavy Load (Exceed 1A)
  • Low Voltage Application
  • Adjustable Output Current Application