MAXIM DS2431P+T&R
| Manufacturer | |
| Mfr. Part # | DS2431P+T&R |
| LCSC Part # | C9387 |
| Package | TSOC-6 |
| Customer # | |
| Key Attributes | 1024-Bit, 1-Wire EEPROM |
| Description | 2.8V~5.25V 1Kbit Single-bus TSOC-6 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Package | TSOC-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,469
4,469
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8749 | $ 1.87 |
10+ | $ 1.6228 | $ 16.23 |
30+ | $ 1.4648 | $ 43.94 |
100+ | $ 1.3037 | $ 130.37 |
500+ | $ 1.1218 | $ 560.90 |
1,000+ | $ 1.0899 | $ 1089.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$