LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC274ACDR product image
  • TLC274ACDR thumbnail 1
  • TLC274ACDR thumbnail 2
  • TLC274ACDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC274ACDRRoHS

Manufacturer
MPN
TLC274ACDR
LCSC Part #
C9370
Packaging
SOIC-14
Customer #
Key Attributes
LinCMOS Precision Quad Operational Amplifiers
Datasheetpdf iconTI TLC274ACDR
In-Stock: 147
147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7103$ 1.71
10+$ 1.4474$ 14.47
30+$ 1.2819$ 38.46
100+$ 1.1132$ 111.32
500+$ 1.0385$ 519.25
1,000+$ 1.0045$ 1004.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage900uV
Slew Rate3.6V/us
Input Offset Current(Ios)0.1pA
FeaturesESD protection;Latch-up suppression
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current0.6pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current2.7mA
Gain Bandwidth Product1.7MHz
Input Voltage Noise Density25nV/√Hz@1kHz
Rail to Rail-
Single Supply3V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC274 and TLC279 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose BiFET devices. These devices use silicongate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost-effective devices ideal for applications which have previously been reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC274 (10 mV) to the high-precision TLC279 (900 μV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS operational amplifiers, without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations, amplifier blocks, active filters, and signal buffering are easily designed with the TLC274 and TLC279. The devices also exhibit low voltage single-supply operation, making them ideally suited for remote and inaccessible battery-powered applications. The common-mode input voltage range includes the negative rail. A wide range of packaging options is available, including small-outline and chip-carrier versions for high-density system applications. The device inputs and outputs are designed to withstand -100 mA surge currents without sustaining latch-up. The TLC274 and TLC279 incorporate internal ESD-protection circuits that prevent functional failures at voltages up to 2000 V as tested under MIL-STD-883C, Method 3015.2. The C-suffix devices are characterized for operation from 0℃ to 70℃. The I-suffix devices are characterized for operation from -40℃ to 85℃. The M-suffix devices are characterized for operation over the full temperature range of -55℃ to 125℃.

Features

AI Translation
  • Trimmed Offset Voltage: TLC279... 900 μV Max at 25℃, VDD = 5 V
  • Input Offset Voltage Drift... Typically 0.1 μV/Month, Including the First 30 Days
  • Wide Range of Supply Voltages Over Specified Temperature Range: 0℃ to 70℃... 3 V to 16 V; -40℃ to 85℃... 4 V to 16 V; -55℃ to 125℃... 4 V to 16 V
  • Single-Supply Operation
  • Common-Mode Input Voltage Range Extends Below the Negative Rail (C-Suffix and I-Suffix Versions)
  • Low Noise... Typically 25 nV/Hz at f = 1 kHz
  • Output Voltage Range Includes Negative Rail
  • High Input Impedance... 10^12 Ω Typ
  • ESD-Protection Circuitry
  • Small-Outline Package Option Also Available in Tape and Reel
  • Designed-In Latch-Up Immunity

Applications

AI Translation
  • transducer interfacing
  • analog calculations
  • amplifier blocks
  • active filters
  • signal buffering
  • remote and inaccessible battery-powered applications
  • high-density system applications