EG Micro EG276
| Manufacturer | EG MicroAsian Brands |
| MPN | EG276 |
| LCSC Part # | C93693 |
| Packaging | TO-94 |
| Customer # | |
| Key Attributes | 3.5V~20V TO-94 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | TO-94 | |
| Drive Type | - | |
| Features | - | |
| Technology | - | |
| Voltage - Supply | 3.5V~20V | |
| Interface | - | |
| Operating Temperature | -45℃~+85℃ | |
| Supply Current (Iq) | 16mA | |
| Output Current | 400mA | |
| Number of Half Bridges | - | |
| Peak Current | 600mA | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | TO-94 | |
| Drive Type | - | |
| Features | - | |
| Technology | - | |
| Voltage - Supply | 3.5V~20V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -45℃~+85℃ | |
| Supply Current (Iq) | 16mA | |
| Output Current | 400mA | |
| Number of Half Bridges | - | |
| Peak Current | 600mA | |
| RDS(on) | - |
Introduction
The EG276 integrates a Hall sensor and open-collector complementary output driver, primarily designed for two-phase brushless DC fans with electronic commutation. The chip internally integrates a Hall sensing element, reference voltage, preamplifier, Schmitt comparator, and complementary open-collector outputs (DO, DOB). In DC fan applications, reverse power supply connections may occasionally occur. The EG276 incorporates a built-in reverse polarity protection diode, which provides protection only for the chip itself and not for the coil. If necessary, an external diode can be connected to the coil to provide protection against reverse polarity. When the magnetic flux density (B) exceeds the operate point (Bop), DO turns on and outputs a low level, while DOB turns off and outputs a high level. Both output pins maintain their states until B falls below the release point (Brp), at which point DO and DOB switch their respective output states.
Features
- Monolithic integration, compact size, high reliability
- Wide operating voltage range: 3.5V to 20V
- Built-in Hall sensor with 400mA average current output capability
- Open-collector, complementary output
- Built-in reverse voltage protection diode in compact T0-94 package
Applications
- Dual-coil brushless DC motor speed measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0819 | $ 0.41 |
| 50+ | $ 0.0652 | $ 3.26 |
| 150+ | $ 0.0568 | $ 8.52 |
| 1,000+ | $ 0.0506 | $ 50.60 |
| 2,000+ | $ 0.0455 | $ 91.00 |
| 5,000+ | $ 0.043 | $ 215.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | TO-94 | |
| Drive Type | - | |
| Features | - | |
| Technology | - | |
| Voltage - Supply | 3.5V~20V | |
| Interface | - | |
| Operating Temperature | -45℃~+85℃ | |
| Supply Current (Iq) | 16mA | |
| Output Current | 400mA | |
| Number of Half Bridges | - | |
| Peak Current | 600mA | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | TO-94 | |
| Drive Type | - | |
| Features | - | |
| Technology | - | |
| Voltage - Supply | 3.5V~20V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -45℃~+85℃ | |
| Supply Current (Iq) | 16mA | |
| Output Current | 400mA | |
| Number of Half Bridges | - | |
| Peak Current | 600mA | |
| RDS(on) | - |
Introduction
The EG276 integrates a Hall sensor and open-collector complementary output driver, primarily designed for two-phase brushless DC fans with electronic commutation. The chip internally integrates a Hall sensing element, reference voltage, preamplifier, Schmitt comparator, and complementary open-collector outputs (DO, DOB). In DC fan applications, reverse power supply connections may occasionally occur. The EG276 incorporates a built-in reverse polarity protection diode, which provides protection only for the chip itself and not for the coil. If necessary, an external diode can be connected to the coil to provide protection against reverse polarity. When the magnetic flux density (B) exceeds the operate point (Bop), DO turns on and outputs a low level, while DOB turns off and outputs a high level. Both output pins maintain their states until B falls below the release point (Brp), at which point DO and DOB switch their respective output states.
Features
- Monolithic integration, compact size, high reliability
- Wide operating voltage range: 3.5V to 20V
- Built-in Hall sensor with 400mA average current output capability
- Open-collector, complementary output
- Built-in reverse voltage protection diode in compact T0-94 package
Applications
- Dual-coil brushless DC motor speed measurement
C93693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


