TI CD4069UBM96
| Manufacturer | |
| Mfr. Part # | CD4069UBM96 |
| LCSC Part # | C93672 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Hex Inverter |
| Description | 3V~18V 50ns@15V,50pF 6 1uA 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
42,745
42,745
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1786 | $ 0.89 |
50+ | $ 0.1406 | $ 7.03 |
150+ | $ 0.1243 | $ 18.65 |
500+ | $ 0.1039 | $ 51.95 |
2,500+ | $ 0.0863 | $ 215.75 |
5,000+ | $ 0.0808 | $ 404.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$