Images are for reference only
EDA Models

YAGEO RC0805JR-07680RL

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
RC0805JR-07680RL
LCSC Part #
C93658
Package
0805
Customer #
Key Attributes
RES 680Ω ±5% 125mW 0805
Description
125mW 680Ω 150V Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon YAGEO RC0805JR-07680RL

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer YAGEO
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO RC0805JR-07680RL
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 19,100
19,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0021 $ 0.21
1,000+
$ 0.0016 $ 1.60
5,000+
$ 0.0014 $ 7.00
10,000+
$ 0.0013 $ 13.00
50,000+
$ 0.0011 $ 55.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$