LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1458MX/NOPB product image
  • LM1458MX/NOPB thumbnail 1
  • LM1458MX/NOPB thumbnail 2
  • LM1458MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM1458MX/NOPBRoHS

Manufacturer
MPN
LM1458MX/NOPB
LCSC Part #
C93652
Packaging
SOIC-8
Customer #
Key Attributes
Dual Operational Amplifier
Datasheetpdf iconTI LM1458MX/NOPB
In-Stock: 2,564
2,564 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7378$ 0.74
10+$ 0.6081$ 6.08
30+$ 0.5433$ 16.30
100+$ 0.48$ 48.00
500+$ 0.4411$ 220.55
1,000+$ 0.4216$ 421.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate500V/ms
Input Offset Current(Ios)300nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current500nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product-
Quiescent Current5.6mA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0℃ to +70℃ instead of -55℃ to +125℃.

Features

AI Translation
  • No Frequency Compensation Required
  • Short-Circuit Protection
  • Wide Common-Mode and Differential Voltage Ranges
  • Low-Power Consumption
  • 8-Lead TO-99 and 8-Lead PDIP
  • No Latch Up When Input Common Mode Range is Exceeded