TI TLC3702IDR
| Manufacturer | |
| MPN | TLC3702IDR |
| LCSC Part # | C93244 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Push-Pull CMOS Output Drives Capacitive Loads Without Pullup Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 18uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 2.7us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.2mV | |
| Ib - Input Bias Current | 5pA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 3V~16V | |
| Response Time (tr) | 125ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC3702 consists of two independent micropower voltage comparators designed to operate from a single supply and be compatible with modern HCMOS logic systems. They are functionally similar to the LM339 but use one-twentieth of the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pullup resistor to achieve the stated response time. Eliminating the pullup resistor not only reduces power dissipation, but also saves board space and component cost. The output stage is also fully compatible with TTL requirements.
Texas Instruments LinCMOS process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS comparators.
The TLC3702C is characterized for operation over the commercial temperature range of 0℃ to 70℃. The TLC3702I is characterized for operation over the extended industrial temperature range of -40℃ to 85℃. The TLC3702M is characterized for operation over the full temperature range of -55℃ to 125℃.
Features
- Push-Pull CMOS Output Drives Capacitive Loads Without Pullup Resistor, Io = ±8 mA
- Very Low Power... 100 μA Typ at 5 V
- Fast Response Time... tPLH = 2.7 μs Typ With 5-mV Overdrive
- Single-Supply Operation... 3 V to 16 V TLC3702M... 4 V to 16 V
- On-Chip ESD Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6607 | $ 0.66 |
| 10+ | $ 0.5425 | $ 5.43 |
| 30+ | $ 0.4826 | $ 14.48 |
| 100+ | $ 0.4243 | $ 42.43 |
| 500+ | $ 0.3887 | $ 194.35 |
| 1,000+ | $ 0.3709 | $ 370.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 18uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 2.7us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.2mV | |
| Ib - Input Bias Current | 5pA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 3V~16V | |
| Response Time (tr) | 125ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC3702 consists of two independent micropower voltage comparators designed to operate from a single supply and be compatible with modern HCMOS logic systems. They are functionally similar to the LM339 but use one-twentieth of the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pullup resistor to achieve the stated response time. Eliminating the pullup resistor not only reduces power dissipation, but also saves board space and component cost. The output stage is also fully compatible with TTL requirements.
Texas Instruments LinCMOS process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS comparators.
The TLC3702C is characterized for operation over the commercial temperature range of 0℃ to 70℃. The TLC3702I is characterized for operation over the extended industrial temperature range of -40℃ to 85℃. The TLC3702M is characterized for operation over the full temperature range of -55℃ to 125℃.
Features
- Push-Pull CMOS Output Drives Capacitive Loads Without Pullup Resistor, Io = ±8 mA
- Very Low Power... 100 μA Typ at 5 V
- Fast Response Time... tPLH = 2.7 μs Typ With 5-mV Overdrive
- Single-Supply Operation... 3 V to 16 V TLC3702M... 4 V to 16 V
- On-Chip ESD Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



