LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3813K33DBVR product image
  • TPS3813K33DBVR thumbnail 1
  • TPS3813K33DBVR thumbnail 2
  • TPS3813K33DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3813K33DBVRRoHS

Manufacturer
MPN
TPS3813K33DBVR
LCSC Part #
C93238
Packaging
SOT-23-6
Customer #
Key Attributes
Processor Supervisory Circuits With Window-Watchdog
Datasheetpdf iconTI TPS3813K33DBVR
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5602$ 1.56
10+$ 1.311$ 13.11
30+$ 1.1547$ 34.64
100+$ 0.9951$ 99.51
500+$ 0.9234$ 461.70
1,000+$ 0.8909$ 890.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout25ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply2V~6V
ChipTypeVoltage monitor
Standby Current9uA
Threshold Voltage2.93V
FunctionWatchdog timer
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3813xxx family of supervisory circuits provide circuit initialization and timing supervision, primarily for DSPs and processor-based systems.

During power on, RESET is asserted when supply voltage (VDD) becomes higher than 1.1 V. Thereafter, the supervisory circuit monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage (VIT). An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td = 25 ms typical, starts after VDD has risen above the threshold voltage (VIT). When the supply voltage drops below the threshold voltage (VIT), the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage (VIT) set by an internal voltage divider.

For safety critical applications the TPS3813xxx family incorporates a so-called window-watchdog with programmable delay and window ratio. The upper limit of the watchdog time-out can be set by either connecting WDT to GND, VDD, or using an external capacitor. The lower limit and thus the window ratio is set by connecting WDR to GND or VDD. The supervised processor now needs to trigger the TPS3813xxx within this window not to assert a RESET.

The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in a 6-pin SOT-23 package.

The TPS3813xxx devices are characterized for operation over a temperature range of -40°C to 85°C.

Features

AI Translation
  • Window-Watchdog With Programmable Delay and Window Ratio
  • 6-Pin SOT-23 Package
  • Supply Current of 9 μA (Typical)
  • Power-On Reset Generator With a Fixed Delay Time of 25 ms
  • Precision Supply Voltage Monitor: 2.5 V, 3 V, 3.3 V, and 5 V
  • Open-Drain Reset Output
  • Temperature Range: -40°C to 85°C

Applications

AI Translation
  • Applications Using DSPs, Microcontrollers, or Microprocessors
  • Safety Critical Systems
  • Automotive Systems
  • Heating Systems