DIODES BAV70W-7-F
| Manufacturer | |
| MPN | BAV70W-7-F |
| LCSC Part # | C93029 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323-3 | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed: 4ns maximum
- Low capacitance: 2.0pF maximum
- Small SMT package
- General-purpose switching applications
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- BAV70WQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facility
- Package: SOT323
- Package material: Molded plastic; "Green" molding compound; UL flammability rating 94V-0
- Moisture sensitivity: Level 1 per J-STD-020
- Terminals: Solderable per MIL-STD-202 Method 208
- Lead-free finish (matte tin annealed on 42-alloy leadframe)
- Polarity: See diagram
- Weight: approximately 0.006 grams
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0755 | $ 0.38 |
| 50+ | $ 0.059 | $ 2.95 |
| 150+ | $ 0.0508 | $ 7.62 |
| 500+ | $ 0.0446 | $ 22.30 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0372 | $ 223.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323-3 | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed: 4ns maximum
- Low capacitance: 2.0pF maximum
- Small SMT package
- General-purpose switching applications
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- BAV70WQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facility
- Package: SOT323
- Package material: Molded plastic; "Green" molding compound; UL flammability rating 94V-0
- Moisture sensitivity: Level 1 per J-STD-020
- Terminals: Solderable per MIL-STD-202 Method 208
- Lead-free finish (matte tin annealed on 42-alloy leadframe)
- Polarity: See diagram
- Weight: approximately 0.006 grams
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



