ST ULN2003A
| Manufacturer | |
| MPN | ULN2003A |
| LCSC Part # | C93000 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Seven Darlington array |
| Description | 50V Seven channels 500mA DIP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ST | |
| Packaging | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,905
1,905
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.4322 | $ 2.16 |
50+ | $ 0.3388 | $ 16.94 |
150+ | $ 0.3084 | $ 46.26 |
500+ | $ 0.2705 | $ 135.25 |
2,500+ | $ 0.2536 | $ 634.00 |
5,000+ | $ 0.2435 | $ 1217.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$