Taiyo Yuden GMK325BJ106KN-T
| Manufacturer | |
| Mfr. Part # | GMK325BJ106KN-T |
| LCSC Part # | C92799 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 10uF 35V X5R 1210 |
| Description | 10uF ±10% 35V Ceramic Capacitor X5R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20,760 
20,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0737 | $ 0.74 |
100+ | $ 0.0593 | $ 5.93 |
300+ | $ 0.0521 | $ 15.63 |
2,000+ | $ 0.0395 | $ 79.00 |
4,000+ | $ 0.0352 | $ 140.80 |
10,000+ | $ 0.033 | $ 330.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$