Taiyo Yuden EMK107BJ225KA-T
| Manufacturer | |
| MPN | EMK107BJ225KA-T |
| LCSC Part # | C92760 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 16V X5R 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
In-Stock: 15,460
15,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0493 | $ 0.99 |
| 200+ | $ 0.0415 | $ 8.30 |
| 600+ | $ 0.0371 | $ 22.26 |
| 4,000+ | $ 0.0305 | $ 122.00 |
| 8,000+ | $ 0.0282 | $ 225.60 |
| 20,000+ | $ 0.027 | $ 540.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
C92760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



