ST STM32F072CBU6
| Manufacturer | |
| MPN | STM32F072CBU6 |
| LCSC Part # | C92504 |
| Packaging | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | ARM-based 32-bit MCU, up to 128 KB Flash, crystal-less USB FS 2.0, CAN, 12 timers, ADC, DAC & comm. interfaces, 2.0 - 3.6 V |
| Description | ARM Cortex-M0 32 Bit 48MHz 37 UFQFPN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
291
291
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.4481 | $ 3.45 |
10+ | $ 2.9074 | $ 29.07 |
30+ | $ 2.5691 | $ 77.07 |
260+ | $ 2.132 | $ 554.32 |
520+ | $ 1.975 | $ 1027.00 |
1,040+ | $ 1.907 | $ 1983.28 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$