Broadcom ACPL-M43T-500E
| Manufacturer | |
| MPN | ACPL-M43T-500E |
| LCSC Part # | C92191 |
| Packaging | SO-5-4.6mm |
| Customer # | |
| Key Attributes | Automotive Digital Optocoupler with R2Coupler Isolation and 5-Pin SMT Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-4.6mm | |
| Output Current | 8mA | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 24% | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 3V~20V | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL- M43T is a single channel, high temperature, high CMR, high speed digital optocoupler in a five lead miniature footprint specifically used in the automotive applications. The SO- 5 JEDEC registered (MO- 155) package outline does not require "through holes" in a PCB. This package occupies approximately one- fourth the footprint area of the standard dual- in- line package. The lead profile is designed to be compatible with standard surface mount processes. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo- transistor coupler by reducing the base- collector capacitance. The ACPL- M43T has an increased common mode transient immunity of 30kV / μs minimum at VCM = 1500V over extended temperature range. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.
Features
- Qualified to AEC- Q100 Test Guidelines
- Wide Temperature Range: - 40°C ~ 125°C
- High Temperature and Reliability IPM Driver for Automotive Application
- 30kV / μs High Common- Mode Rejection at VCM = 1500V (typ)
- Compact, Auto- Insertable SO5 Packages
- High Speed: 1 MBd (Typ)
- Low LED Drive Current: 10mA (typ)
- Low Propagation Delay: 300ns (typ)
- Worldwide Safety Approval:
- UL1577 recognized, 4000Vrms / 1 min
- CSA Approved
- IEC/EN/DIN EN 60747- 5- 5
Applications
- Automotive IPM Driver for DC- DC converters and motor inverters
- CANBus Communications Interface
- High Temperature Digital/Analog Signal Isolation
- Power Transistor Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1198 | $ 1.12 |
| 10+ | $ 1.0221 | $ 10.22 |
| 30+ | $ 0.9684 | $ 29.05 |
| 100+ | $ 0.9082 | $ 90.82 |
| 500+ | $ 0.8805 | $ 440.25 |
| 1,500+ | $ 0.8675 | $ 1301.25 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-4.6mm | |
| Output Current | 8mA | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 24% | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 3V~20V | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL- M43T is a single channel, high temperature, high CMR, high speed digital optocoupler in a five lead miniature footprint specifically used in the automotive applications. The SO- 5 JEDEC registered (MO- 155) package outline does not require "through holes" in a PCB. This package occupies approximately one- fourth the footprint area of the standard dual- in- line package. The lead profile is designed to be compatible with standard surface mount processes. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo- transistor coupler by reducing the base- collector capacitance. The ACPL- M43T has an increased common mode transient immunity of 30kV / μs minimum at VCM = 1500V over extended temperature range. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.
Features
- Qualified to AEC- Q100 Test Guidelines
- Wide Temperature Range: - 40°C ~ 125°C
- High Temperature and Reliability IPM Driver for Automotive Application
- 30kV / μs High Common- Mode Rejection at VCM = 1500V (typ)
- Compact, Auto- Insertable SO5 Packages
- High Speed: 1 MBd (Typ)
- Low LED Drive Current: 10mA (typ)
- Low Propagation Delay: 300ns (typ)
- Worldwide Safety Approval:
- UL1577 recognized, 4000Vrms / 1 min
- CSA Approved
- IEC/EN/DIN EN 60747- 5- 5
Applications
- Automotive IPM Driver for DC- DC converters and motor inverters
- CANBus Communications Interface
- High Temperature Digital/Analog Signal Isolation
- Power Transistor Isolation
C92191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



