Broadcom ACPL-M49T-500E
| Manufacturer | |
| MPN | ACPL-M49T-500E |
| LCSC Part # | C92183 |
| Packaging | SO-5-4.6mm |
| Customer # | |
| Key Attributes | 20-kBd Digital Optocoupler Configurable as Low Power, Low Leakage Phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-4.6mm | |
| Output Current | 8mA | |
| Low Level Delay Time | 20us | |
| High Level Delay Time | 20us | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 32% | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-M49T is a single channel, high temperature, high CMR, 20-kBd digital optocoupler, configurable as a low power, low leakage phototransistor, specifically for use in the automotive applications. The SO-5 JEDEC registered (MO-155) package outline is surface mountable. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector in a 5-pin configuration increase the speed up to a hundred times over that of a conventional phototransistor by reducing the base-collector capacitance. Common connections with the supply and output pins shorted in a 4-pin configuration delivers low power, low leakage performance as a phototransistor. The ACPL-M49T has an increased common mode transient immunity of 15 kV/μs minimum at VCM = 1500 V over extended temperature range.
Features
- Qualified to Automotive AEC-Q100 Test Guidelines
- High temperature and reliable low-speed digital interface for automotive applications
- Wide temperature range: -40°C ~ 125°C
- 30 kV/μs high common-mode rejection at VCM = 1500 V (typ)
- Low power, low leakage phototransistor in a 4-pin configuration
- Compact, auto-insertable SO5 packages
- Low LED drive current: 4 mA (typ)
- Propagation delay: 20 μs (max)
- Worldwide safety approval: UL 1577, 4000 VRMS/1 min. CSA approved IEC/EN/DIN EN 60747-5-5
Applications
- Automotive low-speed digital signal isolation interface
- Inverter fault feedback signal isolation
- Switching power supplies feedback circuit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0889 | $ 1.09 |
| 10+ | $ 0.9782 | $ 9.78 |
| 30+ | $ 0.918 | $ 27.54 |
| 100+ | $ 0.848 | $ 84.80 |
| 500+ | $ 0.8187 | $ 409.35 |
| 1,500+ | $ 0.8041 | $ 1206.15 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-4.6mm | |
| Output Current | 8mA | |
| Low Level Delay Time | 20us | |
| High Level Delay Time | 20us | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 32% | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-M49T is a single channel, high temperature, high CMR, 20-kBd digital optocoupler, configurable as a low power, low leakage phototransistor, specifically for use in the automotive applications. The SO-5 JEDEC registered (MO-155) package outline is surface mountable. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector in a 5-pin configuration increase the speed up to a hundred times over that of a conventional phototransistor by reducing the base-collector capacitance. Common connections with the supply and output pins shorted in a 4-pin configuration delivers low power, low leakage performance as a phototransistor. The ACPL-M49T has an increased common mode transient immunity of 15 kV/μs minimum at VCM = 1500 V over extended temperature range.
Features
- Qualified to Automotive AEC-Q100 Test Guidelines
- High temperature and reliable low-speed digital interface for automotive applications
- Wide temperature range: -40°C ~ 125°C
- 30 kV/μs high common-mode rejection at VCM = 1500 V (typ)
- Low power, low leakage phototransistor in a 4-pin configuration
- Compact, auto-insertable SO5 packages
- Low LED drive current: 4 mA (typ)
- Propagation delay: 20 μs (max)
- Worldwide safety approval: UL 1577, 4000 VRMS/1 min. CSA approved IEC/EN/DIN EN 60747-5-5
Applications
- Automotive low-speed digital signal isolation interface
- Inverter fault feedback signal isolation
- Switching power supplies feedback circuit
C92183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



